
Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a DC resistance of 720mΩ. Rated for a maximum DC current of 400mA, it operates within a temperature range of -40°C to 125°C. The inductor has a Q factor of 20 at 2.52MHz and a saturation current of 640mA.
Bourns SDR0703-470KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 720mR |
| Depth | 4.7mm |
| Height | 2.7mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 640mA |
| Self Resonant Frequency | 15MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-470KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.