Bourns SDR0703-4R7K technical specifications.
| Package/Case | 0703 |
| Height | 2.7mm |
| Inductance | 4.7uH |
| Length | 6.5mm |
| Package Quantity | 1000 |
| Series | SDR0703 |
| Termination | SMD/SMT |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0703-4R7K to view detailed technical specifications.
No datasheet is available for this part.