Surface mount fixed inductor with 5.6µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, unshielded construction, and a current rating of 1.4A with a saturation current of 2A. Offers a DC resistance of 0.105Ω and a Q factor of 20 at 100kHz. Operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SDR0703-5R6ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 105mR |
| Depth | 4.7mm |
| Height | 0.106inch |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 56MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-5R6ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
