
Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, tested at 100kHz. This unshielded, wirewound component utilizes a ferrite core and offers a current rating of 380mA, with a saturation current of 560mA. It exhibits a DC resistance of 0.9Ω and a Q factor of 18 at 100kHz. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Bourns SDR0703-680KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 380mA |
| DC Resistance (DCR) | 900mR |
| Depth | 4.7mm |
| Height | 2.7mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 560mA |
| Self Resonant Frequency | 13MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-680KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.