
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a DC resistance of 115mΩ and a maximum DC current rating of 1.3A, with a saturation current of 1.9A. Operating within a temperature range of -40°C to 125°C, it has a Q factor of 20 at 100kHz and a self-resonant frequency of 45MHz. Packaged in tape and reel, this RoHS compliant component measures 6.5mm x 4.7mm x 2.7mm.
Bourns SDR0703-6R8ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 115mR |
| Depth | 4.7mm |
| Height | 2.7mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 45MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-6R8ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.