Surface mount fixed inductor featuring 82µH inductance with a 10% tolerance, tested at 100kHz. This unshielded, wirewound component utilizes a ferrite core and offers a 330mA current rating with a 470mA saturation current. It has a DC resistance of 1.18Ω and a Q factor of 18 at 100kHz. Operating temperature range is -40°C to 125°C, and it is supplied on tape and reel.
Bourns SDR0703-820KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 330mA |
| DC Resistance (DCR) | 1.18R |
| Depth | 4.7mm |
| Height | 0.1mm |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 470mA |
| Self Resonant Frequency | 12MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-820KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.