
Surface mount fixed inductor with 1mH inductance and 10% tolerance, designed for 1kHz operation. Features a ferrite core, 210mA current rating, and 4.5 Ohm DC resistance. This unshielded wirewound component operates within a -40°C to 125°C temperature range and has a Q factor of 27. Packaged in tape and reel.
Bourns SDR0805-102KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 210mA |
| DC Resistance (DCR) | 4.5R |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 0.307inch |
| Max DC Current | 210mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.5R |
| RMS Current (Irms) | 210mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 340mA |
| Self Resonant Frequency | 3MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-102KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.