
General purpose, surface mount inductor featuring 12µH inductance with a 20% tolerance. This ferrite-core component offers a 2A current rating and 80mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it is supplied in tape and reel packaging.
Bourns SDR0805-120ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 80mR |
| Depth | 7.8mm |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 80MR |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 3A |
| Self Resonant Frequency | 20MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-120ML to view detailed technical specifications.
No datasheet is available for this part.