
Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, designed for 1kHz operation. This unshielded, wirewound component utilizes a ferrite core and offers a 490mA current rating with 960mΩ DC resistance. It operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SDR0805-221KL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Coil Resistance | 960mR |
| Core Material | Ferrite |
| Current Rating | 490mA |
| DC Current | 490mA |
| DC Resistance (DCR) | 960mR |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Length | 7.8mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 960MR |
| RMS Current (Irms) | 490mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 800mA |
| Self Resonant Frequency | 5MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
