
Surface mount general purpose inductor featuring 27µH inductance with a 10% tolerance. This ferrite-core component offers a saturation current of 2.1A and a DC current rating of 1.3A. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 120mΩ. The inductor is housed in an 0805 (2012 metric) case code and is RoHS compliant.
Bourns SDR0805-270KL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 120mR |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Inductance | 27uH |
| Inductance Tolerance | 20% |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 120MR |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 12MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-270KL to view detailed technical specifications.
No datasheet is available for this part.