
General purpose, surface mount fixed inductor featuring 270µH inductance with a 10% tolerance. This ferrite-core component offers a DC resistance of 1.11Ω and a maximum DC current rating of 420mA. Operating across a temperature range of -40°C to 125°C, it is packaged on tape and reel and is RoHS compliant.
Bourns SDR0805-271KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.11R |
| Depth | 7.8mm |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Inductance | 270uH |
| Inductance Tolerance | 10% |
| Length | 7.8mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.11R |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 660mA |
| Self Resonant Frequency | 5MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-271KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
