Surface mount fixed inductor featuring 2.7mH inductance with a 10% tolerance, tested at 1kHz. This unshielded wirewound component utilizes a ferrite core, offering a 31 Q-factor and a saturation current of 180mA. It has a maximum DC current rating of 120mA, a DC resistance of 11.8 Ohms, and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Bourns SDR0805-272KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Resistance (DCR) | 11.8R |
| Depth | 7.8mm |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 2.7mH |
| Inductance Tolerance | 10% |
| Length | 0.307inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 120mA |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 1MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-272KL to view detailed technical specifications.
No datasheet is available for this part.