Bourns SDR0805-470K technical specifications.
| Package/Case | 0805 |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Inductance | 47uH |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Q Factor | 9 |
| RoHS Compliant | No |
| Self Resonant Frequency | 9MHz |
| Series | SDR0805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0805-470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.