
General purpose, surface mount inductor with 470µH inductance and 10% tolerance. Features a ferrite core, 1.96Ω DC resistance, and a maximum DC current rating of 340mA. Operates within a temperature range of -40°C to 125°C and is packaged in a 0805 (2012 metric) case. This RoHS compliant component is supplied on tape and reel.
Bourns SDR0805-471KL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Coil Resistance | 1.96R |
| Core Material | Ferrite |
| Current | 340mA |
| Current Rating | 340mA |
| DC Current | 340mA |
| DC Resistance (DCR) | 1.96R |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Length | 0.307inch |
| Max DC Current | 340mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.96R |
| RMS Current (Irms) | 340mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 500mA |
| Self Resonant Frequency | 4MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-471KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.