Surface mount general purpose inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 3.7A current rating, and 30mΩ DC resistance. Operating temperature range is -40°C to 125°C. Unshielded, SMD/SMT termination, and RoHS compliant.
Bourns SDR0805-4R7ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.7A |
| DC Current | 3.7A |
| DC Resistance (DCR) | 30mR |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.307inch |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 30MR |
| RMS Current (Irms) | 3.7A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 5A |
| Self Resonant Frequency | 38MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-4R7ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
