
Surface mount fixed inductor featuring 56µH inductance with a 10% tolerance, designed for 1kHz operation. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 15. It supports a maximum DC current of 940mA and a saturation current of 1.5A, with a DC resistance of 240mΩ. Operating within a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Bourns SDR0805-560KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Inductance | 56uH |
| Inductance Tolerance | 10% |
| Max DC Current | 940mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 240MR |
| RMS Current (Irms) | 940mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 9MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-560KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
