Bourns SDR0805-5R6M technical specifications.
| Package/Case | 0805 |
| Height | 5.3mm |
| Inductance | 5.6uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | SDR0805 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0805-5R6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.