Surface mount fixed inductor featuring 82µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound ferrite core component offers a 780mA current rating and 1.2A saturation current, with a DC resistance of 370mΩ. Operating temperature range is -40°C to 125°C, and it is supplied in tape and reel packaging.
Bourns SDR0805-820KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 780mA |
| DC Resistance (DCR) | 370mR |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 82uH |
| Length | 0.307inch |
| Max DC Current | 780mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 370MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 7MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-820KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.