Bourns SDR0805-821K technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.3mm |
| Inductance | 820uH |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | SDR0805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0805-821K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.