
Surface mount fixed inductor featuring 820µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a DC resistance of 4Ω. It supports a maximum DC current of 0.23A and a saturation current of 350mA, operating within a temperature range of -40°C to 125°C. The component is provided in tape and reel packaging.
Bourns SDR0805-821KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4R |
| Depth | 7.8mm |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Inductance | 820uH |
| Length | 7.8mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 350mA |
| Self Resonant Frequency | 3MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-821KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.