Bourns SDR0906-100KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Depth | 13mm |
| Height | 6.3mm |
| Inductance | 10uH |
| Length | 11mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 25MHz |
| Series | SDR0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0906-100KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.