
This surface mount fixed inductor features a ferrite core material and a nonstandard package. It has a DC resistance of 33 ohms and an inductance of 10 millihenries. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in tape and reel packaging.
Bourns SDR0906-103KSCL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 33R |
| Inductance | 10mH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Saturation Current | 100mA |
| Self Resonant Frequency | 1MHz |
| Series | SDR0906 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0906-103KSCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
