Surface mount fixed inductor featuring 120µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a DC current rating of 850mA with a DC resistance of 430mΩ. Operating within a temperature range of -40°C to 125°C, it has a Q factor of 15 at 1kHz and a saturation current of 1.1A. The component is supplied in tape and reel packaging.
Bourns SDR0906-121KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 850mA |
| DC Resistance (DCR) | 430mR |
| Depth | 13mm |
| Height | 0.1mm |
| Inductance | 120uH |
| Length | 12.5mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 8MHz |
| Series | SDR0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0906-121KL to view detailed technical specifications.
No datasheet is available for this part.