Surface mount fixed inductor featuring 1.2mH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a 60 Q-factor. It supports a maximum DC current of 200mA and has a DC resistance of 4 Ohms. Operating within a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Bourns SDR0906-122KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4R |
| Depth | 13mm |
| Height | 6.3mm |
| Inductance | 1.2mH |
| Length | 11mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| Self Resonant Frequency | 2MHz |
| Series | SDR0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0906-122KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.