Surface mount fixed inductor featuring 150µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 15. It supports a maximum DC current of 750mA and a saturation current of 900mA, with a DC resistance of 560mΩ. Operating temperature range is -40°C to 125°C, and it is supplied in tape and reel packaging.
Bourns SDR0906-151KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 560mR |
| Depth | 13mm |
| Height | 6.3mm |
| Inductance | 150uH |
| Length | 11mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 7MHz |
| Series | SDR0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0906-151KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.