Bourns SDR0906-220M technical specifications.
| Package/Case | 0906 |
| Height | 6.3mm |
| Inductance | 22uH |
| Length | 11mm |
| Max DC Current | 1.6A |
| Package Quantity | 600 |
| RoHS Compliant | No |
| Series | SDR0906 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0906-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.