Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a DC current rating of 1.6A with a DC resistance of 130mΩ. It operates within a temperature range of -40°C to 125°C and has a Q factor of 35 at 1kHz. The inductor is supplied on tape and reel, packaged in a nonstandard case with dimensions of 11mm (L) x 10.5mm (W) x 6.3mm (H).
Bourns SDR0906-220ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.6A |
| DC Resistance (DCR) | 130mR |
| Depth | 13mm |
| Height | 6.3mm |
| Inductance | 22uH |
| Length | 11mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 16MHz |
| Series | SDR0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0906-220ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.