
Surface mount fixed inductor featuring a 220µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 20. It handles a DC current of 600mA with a DC resistance of 850mΩ. Operating temperature range is -40°C to 125°C.
Bourns SDR0906-221KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 3.5A |
| DC Current | 600mA |
| DC Resistance (DCR) | 850mR |
| Depth | 13mm |
| Height | 6.3mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Length | 11mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 6MHz |
| Series | SDR0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0906-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
