
Surface mount fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 2.2mH inductance with a 10% tolerance, tested at 1kHz. Rated for 0.14A DC current and 0.23A saturation current, with a low 8 Ohm DC resistance. Operates across a -40°C to 125°C temperature range, boasting a 94 Q-factor.
Bourns SDR0906-222KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8R |
| Depth | 13mm |
| Height | 6.3mm |
| Inductance | 2.2mH |
| Length | 11mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 94 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 230mA |
| Self Resonant Frequency | 2MHz |
| Series | SDR0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0906-222KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.