
Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, tested at 1kHz. This unshielded wirewound component utilizes a ferrite core and body, offering a maximum DC current of 1.25A and a saturation current of 2A. It operates within a temperature range of -40°C to 125°C, with a DC resistance of 180mΩ and a Q factor of 35. The component is supplied in tape and reel packaging.
Bourns SDR0906-330KL technical specifications.
| Body Material | Ferrite |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 90mA |
| DC Resistance (DCR) | 180mR |
| Depth | 13mm |
| Height | 0.1mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Length | 12.5mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 14MHz |
| Series | SDR0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0906-330KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.