Surface mount fixed inductor featuring 330µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a DC resistance of 1.27Ω and a maximum DC current rating of 500mA. It operates within a temperature range of -40°C to 125°C and has a Q factor of 15 at 1kHz. The component is supplied in tape and reel packaging.
Bourns SDR0906-331KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.27R |
| Depth | 13mm |
| Height | 0.1mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Length | 12.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 5MHz |
| Series | SDR0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0906-331KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.