Surface mount fixed inductor with 3.9µH inductance and 20% tolerance. Features a ferrite core, 3.3A maximum DC current, and 5.5A saturation current. Offers a low DC resistance of 40mΩ and a Q factor of 28 at 1kHz. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SDR0906-3R9ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40mR |
| Depth | 13mm |
| Height | 6.3mm |
| Inductance | 3.9uH |
| Length | 11mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 77MHz |
| Series | SDR0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0906-3R9ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.