Surface mount fixed inductor featuring 56µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a maximum DC current of 1.05A and a saturation current of 1.4A. It operates within a temperature range of -40°C to 125°C and exhibits a DC resistance of 260mΩ. The inductor has a Q factor of 25 at 1kHz, a self-resonant frequency of 12MHz, and is supplied in tape and reel packaging.
Bourns SDR0906-560KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 260mR |
| Depth | 13mm |
| Height | 6.3mm |
| Inductance | 56uH |
| Length | 11mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 12MHz |
| Series | SDR0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0906-560KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.