Surface mount fixed inductor featuring 5.6µH inductance with a 20% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 28. It handles a maximum DC current of 2.8A and a saturation current of 4.5A, with a DC resistance of 60mΩ. Operating temperature range is -40°C to 125°C.
Bourns SDR0906-5R6ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60mR |
| Depth | 13mm |
| Height | 6.3mm |
| Inductance | 5.6uH |
| Length | 11mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 42MHz |
| Series | SDR0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0906-5R6ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.