Surface mount power inductor featuring 68µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and body, offering a 1A current rating and a saturation current of 1.4A. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 310mΩ. The inductor is supplied on tape and reel, with a Q factor of 20 at 1kHz.
Bourns SDR0906-680KL technical specifications.
| Body Material | Ferrite |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 310mR |
| Depth | 13mm |
| Height | 6.3mm |
| Height - Seated (Max) | 0.248inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 0.492inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 10MHz |
| Series | SDR0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0906-680KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.