Bourns SDR1005-102K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.9R |
| Height | 5mm |
| Inductance | 1mH |
| Length | 12.7mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 81 |
| RoHS Compliant | No |
| Saturation Current | 350mA |
| Self Resonant Frequency | 2MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1005-102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.