
Surface mount general purpose inductor featuring 15µH inductance with a 20% tolerance. This ferrite-core component offers a 2.5A current rating and 60mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it is RoHS compliant and packaged on tape and reel.
Bourns SDR1005-150ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 60mR |
| Depth | 10.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 7.6mm |
| Length | 12.7mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 60MR |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 3A |
| Self Resonant Frequency | 22MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1005-150ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
