Surface mount fixed inductor featuring 1.5mH inductance with a 5% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a 250mA current rating with a 300mA saturation current. It exhibits a DC resistance of 6.3 Ohms and a Q factor of 91 at 1kHz. Operating within a temperature range of -40°C to 125°C, this inductor is supplied on tape and reel.
Bourns SDR1005-152JL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 6.3R |
| Height | 0.197inch |
| Inductance | 1.5mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 91 |
| Reach SVHC Compliant | No |
| Saturation Current | 300mA |
| Self Resonant Frequency | 2MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1005-152JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.