Bourns SDR1005-152K technical specifications.
| Height | 5mm |
| Inductance | 1.5mH |
| Length | 12.7mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Q Factor | 97 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2MHz |
| Series | SDR1005 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1005-152K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.