
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a 6.5A current rating with a low 0.009Ω DC resistance. It operates within a temperature range of -40°C to 125°C and has a Q factor of 50 at 1kHz. The component is supplied in tape and reel packaging.
Bourns SDR1005-1R5ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 9mR |
| Depth | 10.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 7.6mm |
| Length | 12.7mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 9MR |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 8A |
| Self Resonant Frequency | 95MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 3MHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1005-1R5ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
