Bourns SDR1005-222JL technical specifications.
| Package/Case | 1005 |
| Height | 5mm |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 91 |
| Self Resonant Frequency | 2MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 70kHz |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1005-222JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.