Bourns SDR1005-330K technical specifications.
| Height | 5mm |
| Inductance | 33uH |
| Length | 12.7mm |
| Max DC Current | 1.8A |
| Q Factor | 25 |
| RoHS Compliant | No |
| Self Resonant Frequency | 14MHz |
| Series | SDR1005 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1005-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.