Bourns SDR1005-332J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 14R |
| Height | 5mm |
| Inductance | 3.3mH |
| Length | 12.7mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 93 |
| Saturation Current | 180mA |
| Self Resonant Frequency | 1MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1005-332J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.