Bourns SDR1005-390ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Inductance | 39uH |
| Inductance Tolerance | 20% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| Saturation Current | 1.8A |
| Series | SDR1005 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1005-390ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.