
General purpose inductor featuring 470µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and offers a current rating of 450mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 1.7Ω. The inductor is supplied on tape and reel and is RoHS compliant.
Bourns SDR1005-471KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 10.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 7.6mm |
| Length | 12.7mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 57 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.7R |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 500mA |
| Self Resonant Frequency | 4MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1005-471KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.