
General purpose, surface mount inductor with 4.7mH inductance and 10% tolerance. Features a ferrite core, 150mA current rating, and 17 Ohms DC resistance. Operates from -40°C to 125°C with a 160mA saturation current. Unshielded, RoHS compliant, and packaged on tape and reel.
Bourns SDR1005-472KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Resistance (DCR) | 17R |
| Depth | 10.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 4.7mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 7.6mm |
| Length | 12.7mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 96 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 17R |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 160mA |
| Self Resonant Frequency | 1MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1005-472KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.