Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, designed for 1kHz operation. This unshielded, wirewound ferrite core component offers a 1.2A current rating and a low 0.24Ω DCR. It operates within a -40°C to 125°C temperature range and is packaged in a 1005 case size on tape and reel.
Bourns SDR1005-680KL technical specifications.
| Package/Case | 1005 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 240mR |
| Depth | 10.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 7.6mm |
| Length | 12.7mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Reach SVHC Compliant | No |
| Resistance | 240MR |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 11MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1005-680KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.