Surface mount fixed inductor featuring 6.8mH inductance with a 10% tolerance, designed for 1kHz test frequency. This unshielded, wirewound ferrite core component offers a 110mA RMS current rating and 120mA saturation current. It operates within a -40°C to 125°C temperature range and has a DC resistance of 30 Ohms. Packaged in tape and reel, this RoHS compliant component is suitable for surface mount applications.
Bourns SDR1005-682KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30R |
| Depth | 10.2mm |
| Height | 5mm |
| Inductance | 6.8mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 7.6mm |
| Length | 12.7mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 93 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 30R |
| RMS Current (Irms) | 110mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 120mA |
| Self Resonant Frequency | 1MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1005-682KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.