
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance. This unshielded, wirewound power inductor operates with a 3.4A current rating and a low 30mΩ DC resistance. Designed for surface mounting, it utilizes a ferrite core and offers a Q factor of 50 at 1kHz, with a saturation current of 4.5A. Operating temperature range is -40°C to 125°C.
Bourns SDR1005-6R8ML technical specifications.
| Package/Case | 1005 |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 30mR |
| Depth | 10.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 7.6mm |
| Length | 12.7mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 30MR |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 31MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1005-6R8ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.