Surface mount fixed inductor featuring 680nH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a maximum DC current of 8.5A and a low DC resistance of 6mR. Operating across a temperature range of -40°C to 125°C, it boasts a Q factor of 26 at 1kHz and a saturation current of 9.5A. Packaged in tape and reel, this RoHS compliant inductor is suitable for demanding electronic circuits.
Bourns SDR1005-R68ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6mR |
| Depth | 10.2mm |
| Height | 5mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Lead Pitch | 7.6mm |
| Length | 12.7mm |
| Max DC Current | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8.5A |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Self Resonant Frequency | 160MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.045856oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1005-R68ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.